Part Details for 376169 by TE Connectivity
Overview of 376169 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 376169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H2723
|
Newark | Feed Adj Screw-Air Feed |Amp Te Connectivity 376169 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8800 / $36.9600 | Buy Now |
DISTI #
3937-376169-ND
|
DigiKey | FEED ADJ SCREW-AIR FEED Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$55.9500 | Buy Now |
DISTI #
376169-ND
|
DigiKey | FEED ADJ SCREW-AIR FEED Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1800 | Buy Now |
DISTI #
376169
|
Avnet Americas | FEED ADJ SCREW-AIR FEED - Bulk (Alt: 376169) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7800 / $29.8200 | Buy Now |
DISTI #
571-376169
|
Mouser Electronics | Screws & Fasteners FEED ADJ SCREW-AIR FEED | 0 |
|
$30.7600 / $35.3000 | Order Now |
DISTI #
71355696
|
RS | FEED ADJ SCREW-AIR FEED | TE Connectivity 376169 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.3100 / $37.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$25.6100 | Buy Now |
DISTI #
AMP376169
|
Heilind Electronics | FEED ADJ SCREW-AIR FEED | Americas - 0 in Stock |
|
$28.3500 / $31.5000 | Buy Now |
|
Onlinecomponents.com | FEED ADJ SCREW-AIR FEED RoHS: Compliant | 0 |
|
$27.9600 / $36.9700 | Buy Now |
DISTI #
AMP376169
|
Interstate Connecting Components | FEED ADJ SCREW-AIR FEED | 0 |
|
$28.3500 / $31.5000 | Buy Now |