Part Details for 376077-000 by TE Connectivity
Overview of 376077-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 376077-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376077-000-ND
|
DigiKey | CABLE 2COND 20AWG SHLD Min Qty: 5000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6980 | Buy Now |
DISTI #
376077-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Silver Plated Copper Black/White 600V - Trays (Alt: 376077-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$0.6547 / $0.7171 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 50 Weeks Container: Box | 0Box |
|
$0.6670 | Buy Now |
DISTI #
RYC44A3121-20-0/9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A3121-20-0/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A3121-20-0/9 RoHS: Compliant | 0 |
|
$0.6450 / $1.7670 | Buy Now |
DISTI #
RYC44A3121-20-0/9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A3121-20-0/9 | 0 |
|
Buy Now | |
DISTI #
000000000005237158
|
Sager | Multi-Conductor Cables 44A3121-20-0/9 Min Qty: 1 | 0 |
|
$0.7274 / $0.9093 | Buy Now |
|
Master Electronics | 44A3121-20-0/9 RoHS: Compliant | 0 |
|
$0.6450 / $1.7670 | Buy Now |
Part Details for 376077-000
376077-000 CAD Models
376077-000 Part Data Attributes
|
376077-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
376077-000
TE Connectivity
44A3121-20-0/9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |