Part Details for 3760-9 by Pomona Electronics
Overview of 3760-9 by Pomona Electronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3760-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F922
|
Newark | Binding Post, 15A, White, Product Range:-, Current Rating:15A, Voltage Rating:2.5Kv, Contact Plating:Tin Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:White, Contact Material:Brass, Contact Termination:Screw Rohs Compliant: Yes |Pomona 3760-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$6.2900 | Buy Now |
DISTI #
501-1470-ND
|
DigiKey | CONN BIND POST KNURLED WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
200 In Stock |
|
$5.3500 / $5.4900 | Buy Now |
DISTI #
565-3760-9
|
Mouser Electronics | Test Plugs & Test Jacks BINDING POST, TIN PLT. (WHITE) RoHS: Compliant | 63 |
|
$5.3500 | Buy Now |
DISTI #
V99:2348_06888703
|
Arrow Electronics | Conn Binding Post F 1 POS ST Panel Mount 1 Port White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 4 |
|
$1.8694 / $3.3827 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Binding Post SKT 1 POS ST Panel Mount 1 Port |
11 In Stock |
|
$5.5400 / $6.2900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 4 |
|
$6.7571 / $9.2142 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 3 |
|
$8.8275 / $12.0375 | Buy Now |
DISTI #
POM-3760-9
|
TME | Socket, 4mm banana, 15A, 2500V, white, tinned, on panel, max.115°C Min Qty: 1 | 0 |
|
$6.5200 / $6.9600 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for 3760-9
3760-9 CAD Models
3760-9 Part Data Attributes:
|
3760-9
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3760-9
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | PANEL MOUNT, POLYCARBONATE | |
Connector Type | INTERCONNECTION DEVICE |