Part Details for 3760-0# by Pomona Electronics
Overview of 3760-0# by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3760-0#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67J6894
|
Newark | Binding Post, Tin Plt (Black) Bulk |Pomona 3760-0# Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 | Buy Now |
DISTI #
501-2472-ND
|
DigiKey | CONN BIND POST KNURLED BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
248 In Stock |
|
$5.3500 / $5.4900 | Buy Now |
DISTI #
565-3760-0#
|
Mouser Electronics | Test Plugs & Test Jacks BINDING POST, TIN PLT (BLACK) BULK | 0 |
|
$5.3500 | Order Now |
|
Onlinecomponents.com | Conn Binding Post SKT 1 POS ST Panel Mount 1 Port | Alternative Product Available |
|
$5.5400 / $6.2900 | Buy Now |
|
Master Electronics | Conn Binding Post SKT 1 POS ST Panel Mount 1 Port | Alternative Product Available |
|
$5.5400 / $6.2900 | Buy Now |
DISTI #
35452.1
|
TestEquity LLC | Pomona 3760-0# Binding Post, 15 A, 2500 V, Brass, Tin Plated, Black, Bulk, 3760 Series | 80 |
|
$6.2900 | Buy Now |