Part Details for 3759 by Adafruit Industries
Overview of 3759 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3759
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1301
|
Newark | Adjustable 60W Pen-Style Soldering Iron - 220Vac Uk Plug - Best 102C |Adafruit 3759 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4400 | Buy Now |
DISTI #
1528-2596-ND
|
DigiKey | ADJUSTABLE 60W PEN-STYLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1900 | Buy Now |
DISTI #
485-3759
|
Mouser Electronics | Adafruit Accessories Adjustable 60W Pen-Style Soldering Iron - 220VAC UK Plug - BEST 102C | 23 |
|
$31.1900 | Buy Now |
Part Details for 3759
3759 CAD Models
3759 Part Data Attributes:
|
3759
Adafruit Industries
Buy Now
|
Compare Parts:
3759
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |