Part Details for 3759/20SO-300 by 3M Interconnect
Overview of 3759/20SO-300 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3759HMSE#TRPBF | Analog Devices | Wide In V Rng Boost/SEPIC/Inv | |
LT3759IMSE#PBF | Analog Devices | Wide In V Rng Boost/SEPIC/Inv | |
LT3759EMSE#TRPBF | Analog Devices | Wide In V Rng Boost/SEPIC/Inv |
Price & Stock for 3759/20SO-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7906
|
Newark | 80001152380 3759/20So=20/Cab/Rc/Rjmt/28Awg/Str/Wo Sp/.050"/Cl2/300 |3M 3759/20SO-300 RoHS: Not Compliant Min Qty: 9 Package Multiple: 300 Date Code: 0 Container: SPOOL | 0 |
|
$486.8100 / $578.2900 | Buy Now |
DISTI #
7100161632
|
Avnet Americas | Round Flat Cable 20Conductors 28AWG 91.44m Tin Plated Copper Black 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100161632) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$410.7767 / $464.3394 | Buy Now |