Part Details for 37568 by Protektive Pak
Overview of 37568 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9253
|
Newark | Reel Holder, Polypropylene, Black, Box Type:General Purpose Storage, Box Material:Pp (Polypropylene), Box Colour:Black, External Height - Imperial:7.3", External Height - Metric:185.9Mm, External Width - Imperial:7.3" Rohs Compliant: Yes |Protektive Pak 37568 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4400 | Buy Now |
DISTI #
37568-ND
|
DigiKey | REEL HOLDER ESD SAFE 7.31"X7.31" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5700 | Buy Now |
DISTI #
809-37568
|
Mouser Electronics | Anti-Static Control Products REEL HOLDER, ESD PLASTEK, 7" VERTICAL OD=8-5/16" x 8-5/16" x 10-1/2" | 0 |
|
$40.3100 / $42.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.4400 | Buy Now |
DISTI #
211ST7568
|
Techni-Tool, Inc. | Protektive Pak 37568 Reel Storage Holder, Plastek, Vertical, 7 in | 0 |
|
$34.4400 | Buy Now |
DISTI #
211ST7568
|
TestEquity LLC | Protektive Pak 37568 Reel Storage Holder, Plastek, Vertical, 7 in | 0 |
|
$34.4400 | Buy Now |