Part Details for 3756/40 100 by 3M Interconnect
Overview of 3756/40 100 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3756/40 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3756/40100-DS-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
500 In Stock |
|
$2.3594 / $4.5300 | Buy Now |
DISTI #
ME40G-1-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
79 In Stock |
|
$2.8847 / $4.9300 | Buy Now |
DISTI #
ME40G-100-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
8 In Stock |
|
$150.3260 / $261.8300 | Buy Now |
DISTI #
ME40G-25-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.6574 / $64.7800 | Buy Now |
DISTI #
ME40G-10-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3831 / $30.4500 | Buy Now |
DISTI #
ME40G-5-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9492 / $17.2900 | Buy Now |
DISTI #
ME40G-50-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.7340 / $117.4100 | Buy Now |
DISTI #
MMM7000057264
|
Heilind Electronics | 7000057264 80001138678 UL/40/CAB/TYP1/TPE/30AWG/STR/. | Americas - 0 in Stock |
|
$151.6431 / $158.9807 | Buy Now |