Part Details for 3756/10 by 3M Interconnect
Overview of 3756/10 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3756/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7851
|
Newark | Ribbon Cable, 10Way, 30.5M, 30Awg, 50V, Cable Shielding:Unscreened, No. Of Cores:10Core, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Colour:Grey, Cable Width:6.35Mm, No. Ofrohs Compliant: Yes |3M 3756/10 (Alternate Part Number: 00051111930311 Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: SPOOL | 25 |
|
$47.3800 / $54.5800 | Buy Now |
DISTI #
517-3756/10-100
|
Mouser Electronics | Flat Cables RND CNDCUTR FLAT CBL 10 CONDUCTORS RoHS: Compliant | 65 |
|
$38.6100 / $52.9600 | Buy Now |
DISTI #
2302005
|
element14 Asia-Pacific | RIBBON CABLE, 10WAY, 30.5M, 30AWG, 50V RoHS: Compliant Min Qty: 1 Container: Reel | 15 |
|
$40.4246 / $52.5572 | Buy Now |
DISTI #
2302005
|
Farnell | RIBBON CABLE, 10WAY, 30.5M, 30AWG, 50V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Reel | 25 |
|
$50.4757 / $62.0080 | Buy Now |
Part Details for 3756/10
3756/10 CAD Models
3756/10 Part Data Attributes:
|
3756/10
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3756/10
3M Interconnect
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
Diameter | 0.64 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 150 V | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |