Part Details for 3754/50-300 by 3M
Overview of 3754/50-300 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3754/50-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000057561
|
Avnet Abacus | Flat Cable 50Conductors 30AWG 91.44m Tinned Copper Gray/Red Stripe 30V Roll (Alt: 7000057561) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3754/50-300
3754/50-300 CAD Models
3754/50-300 Part Data Attributes
|
3754/50-300
3M
Buy Now
|
Compare Parts:
3754/50-300
3M
|
Samacsys Manufacturer | 3M |