There are no models available for this part yet.
Overview of 3754/40 300 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3754IUH#TRPBF | Analog Devices | 16-Ch × 50mA LED Drvr | |
LT3754EUH#TRPBF | Analog Devices | 16-Ch × 50mA LED Drvr | |
LT3754EUH#PBF | Analog Devices | 16-Ch × 50mA LED Drvr |
Price & Stock for 3754/40 300 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-3754/40300-DS-ND
|
DigiKey | CBL RIBN 40COND FLAT 0.025 GRAY Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
656 In Stock |
|
$1.5871 / $3.0500 | Buy Now | |
DISTI #
MB40G-1-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
23 In Stock |
|
$1.9586 / $3.3400 | Buy Now | |
DISTI #
MB40G-5-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
19 In Stock |
|
$7.3349 / $12.6600 | Buy Now | |
DISTI #
MB40G-300-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 300' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
16 In Stock |
|
$317.4140 / $500.2300 | Buy Now | |
DISTI #
MB40G-50-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.3195 / $84.0900 | Buy Now | |
DISTI #
MB40G-10-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8925 / $22.4400 | Buy Now | |
DISTI #
MB40G-100-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.3568 / $150.1400 | Buy Now | |
DISTI #
MB40G-25-ND
|
DigiKey | CBL RIBN 40COND 0.025 GRAY 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4140 / $46.6900 | Buy Now | |
DISTI #
MMM7100162211
|
Heilind Electronics | 7100162211 80400024826 40/CAB/TYP1/PVC/30AWG/STR/.025 | Americas - 0 in Stock |
|
$306.0089 / $320.8159 | Buy Now |