Part Details for 3754/100 by 3M Interconnect
Overview of 3754/100 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3754/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W1266
|
Newark | 80001227562 3754/100=100/Cab/Rc/Typ1/Pvc/30Awg/Str/.025/100 |3M 3754/100 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.3600 / $320.7600 | Buy Now |
DISTI #
3754/100-ND
|
DigiKey | CBL RIBN 100COND 0.025 GRAY Min Qty: 300 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.6830 | Buy Now |
DISTI #
7100162191
|
Avnet Americas | Flat Cable 100Conductors 30AWG 30.48m Tinned Copper Gray/Red Stripe 30V Roll - Cable Rools/Shrink Tubing (Alt: 7100162191) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$631.5334 / $713.8814 | Buy Now |