Part Details for 3754/100 300 by 3M Interconnect
Overview of 3754/100 300 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3754/100 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB100G-300-ND
|
DigiKey | CABLE RIBN 100COND 0.025 GRAY Min Qty: 300 Lead time: 4 Weeks Container: Spool |
600 In Stock |
|
$2.5280 / $3.4990 | Buy Now |
DISTI #
19-3754/100300-DS-ND
|
DigiKey | CBL RIBN 100COND 0.025 GRAY FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
257 In Stock |
|
$3.9677 / $7.6200 | Buy Now |
DISTI #
MB100G-5-ND
|
DigiKey | CBL RIBN 100COND 0.025 GRAY 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1756 / $26.4900 | Buy Now |
DISTI #
MB100G-10-ND
|
DigiKey | CBL RIBN 100COND 0.025 GRAY 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3302 / $47.9500 | Buy Now |
DISTI #
MB100G-100-ND
|
DigiKey | CBL RIBN 100COND 0.025 GRAY 100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.6316 / $324.7400 | Buy Now |
DISTI #
MB100G-50-ND
|
DigiKey | CBL RIBN 100COND 0.025 GRAY 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.2518 / $185.1300 | Buy Now |
DISTI #
MB100G-25-ND
|
DigiKey | CBL RIBN 100COND 0.025 GRAY 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.2478 / $103.5100 | Buy Now |
DISTI #
MB100G-1-ND
|
DigiKey | CBL RIBN 100COND 0.025 GRAY 1' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0080 / $6.8900 | Buy Now |
DISTI #
MMM7100162191
|
Heilind Electronics | 7100162191 80400008761 100/CAB//RC/TYP1/PVC/30AWG/STR | Americas - 0 in Stock |
|
$765.0314 / $789.3181 | Buy Now |