Part Details for 375324B00035G by BOYD Laconia
Overview of 375324B00035G by BOYD Laconia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 375324B00035G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-375324B00035G
|
Mouser Electronics | Heat Sinks Heat Sink for Plastic BGA Packages, Black, 10.2x10.2x10.2mm, IC=10x10, Tape #35 RoHS: Compliant | 667 |
|
$2.9400 / $5.0400 | Buy Now |
|
Future Electronics | Heat Sinks Pin Fin Heat Sink w/Tape Attachment RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 192 Container: Tray | 0Tray |
|
$2.6900 / $2.8100 | Buy Now |
|
Bisco Industries | 59 |
|
Buy Now | ||
|
Onlinecomponents.com | Heat Sink Passive BGA/FPGA Extruded Adhesive Aluminum 71.4°C/W Black Anodized RoHS: Compliant |
1000 In Stock |
|
$2.9600 / $4.9600 | Buy Now |
DISTI #
28979322
|
Verical | Heat Sink Passive BGA/FPGA Extruded Adhesive Aluminum 71.4°C/W Black Anodized RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 54 |
|
$15.8555 / $17.4876 | Buy Now |
DISTI #
66761741
|
Verical | Heat Sink Passive BGA/FPGA Extruded Adhesive Aluminum 71.4°C/W Black Anodized RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$17.4876 | Buy Now |
|
Master Electronics | Heat Sink Passive BGA/FPGA Extruded Adhesive Aluminum 71.4°C/W Black Anodized RoHS: Compliant |
1000 In Stock |
|
$2.9600 / $4.9600 | Buy Now |
Part Details for 375324B00035G
375324B00035G CAD Models
375324B00035G Part Data Attributes
|
375324B00035G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
375324B00035G
BOYD Laconia
Heat Sink, Adhesive, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | ADHESIVE | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 10.2 mm | |
Length | 10.2 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 10.2 mm |