Part Details for 3751330 by Wakefield-Vette
Overview of 3751330 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3751330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1393-ND
|
DigiKey | RC FRONT DOOR WITH GLASS 4U/19" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$191.7400 | Buy Now |
DISTI #
567-3751330
|
Mouser Electronics | Racks & Rack Cabinet Accessories RiCase Front Door with Glass, 4U, 19 Inch RoHS: Compliant | 0 |
|
$178.0300 / $191.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$167.8000 / $178.2500 | Buy Now |
DISTI #
3751330
|
Richardson RFPD | THERMAL HARDWARE RoHS: Compliant Min Qty: 2 | 0 |
|
$173.8100 | Buy Now |
DISTI #
000000000005422866
|
Sager | Racks & Rack Cabinet Accessories RiCase Front Door with Glass, 4U, 19 Inch | 0 |
|
Buy Now |