Part Details for 375124B00035G by Boyd Corporation
Overview of 375124B00035G by Boyd Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 375124B00035G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
037994
|
Avnet Americas | 375124B00035G (Alt: 037994) RoHS: Not Compliant Min Qty: 840 Package Multiple: 280 Lead time: 14 Weeks, 0 Days | 0 |
|
$4.9190 / $6.1841 | Buy Now |
DISTI #
V36:1790_07570719
|
Arrow Electronics | Heat Sink Passive BGA Pin Array Adhesive Aluminum 10.3°C/W Black Anodized RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 14 Weeks | Americas - 5745 |
|
$6.1871 | Buy Now |
DISTI #
75020168
|
RS | Extruded Heatsink, 375124B00035G | Boyd 375124B00035G RoHS: Compliant Min Qty: 840 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7000 | RFQ |
DISTI #
73551199
|
Verical | Heat Sink Passive BGA Pin Array Adhesive Aluminum 10.3°C/W Black Anodized RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 5745 |
|
$6.1871 | Buy Now |
DISTI #
375124B00035G
|
TME | Heatsink: extruded Min Qty: 280 | 0 |
|
$5.9800 | RFQ |
Part Details for 375124B00035G
375124B00035G CAD Models
375124B00035G Part Data Attributes
|
375124B00035G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
375124B00035G
Boyd Corporation
Heat Sink, Adhesive, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | ADHESIVE | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 25 mm | |
Length | 40 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 40 mm |