There are no models available for this part yet.
Overview of 3750S-1-202L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR4012-202LMRC | Coilcraft Inc | General Purpose Inductor | |
LPR4012-202LMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
132-02L | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 3750S-1-202L by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88K8213
|
Newark | Precision Pot-1/2" 12.7Mm 10T Ww /Tray Packaging Rohs Compliant: Yes |Bourns 3750S-1-202L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.8200 / $148.1400 | Buy Now | |
DISTI #
3750S-1-202L-ND
|
DigiKey | POT 2K OHM 1W WIREWOUND LINEAR Min Qty: 50 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$156.3176 | Buy Now | |
DISTI #
3750S-1-202L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 2 kOhm, 10Turn, Linear, 1 W, ? 5% - Trays (Alt: 3750S-1-202L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$138.1875 / $156.9810 | Buy Now | |
DISTI #
652-3750S-1-202L
|
Mouser Electronics | Precision Potentiometers PRECISION POT 2K 1/2" 12.7MM 10T WW | 0 |
|
$156.3100 | Order Now | |
DISTI #
73195782
|
RS | PRECISION POT-1/212.7MM 10T WWTray Packaging | Bourns 3750S-1-202L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$200.7100 / $225.5200 | RFQ | |
Onlinecomponents.com | Res Wirewound POT 2K Ohm 5% 1W 10(Elec)/10(Mech)Turns 2.375mm (39.69 X 12.7 X 17.06mm) Turret Servo Mount RoHS: Compliant | 0 |
|
$139.7000 / $382.6700 | Buy Now | ||
DISTI #
3750S-1-202L
|
Avnet Abacus | Rotary Potentiometer, Wirewound, 2 kOhm, 10Turn, Linear, 1 W, � 5% (Alt: 3750S-1-202L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Wirewound POT 2K Ohm 5% 1W 10(Elec)/10(Mech)Turns 2.375mm (39.69 X 12.7 X 17.06mm) Turret Servo Mount RoHS: Compliant | 0 |
|
$139.7000 / $382.6700 | Buy Now |
CAD Models for 3750S-1-202L by Bourns Inc
Part Data Attributes for 3750S-1-202L by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.31.00.00
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Additional Feature
|
PRECISION
|
Construction
|
Servo Mount
|
Ganging Number
|
1
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
1 °C
|
Package Diameter
|
12.7 mm
|
Package Length
|
30.16 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
3600 deg
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
BINDING POST
|
Tolerance
|
5%
|