Part Details for 37508 010500 by Belden Inc
Overview of 37508 010500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE | |
UE36-C46201-05001 | Amphenol Communications Solutions | 1x4 QSFP-DD cage assembly with one rear pin, open top, no heat sink | |
10055140-1050011LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 120 -position, 2mm pitch, 8 column, Vertical Header. |
Price & Stock for 37508 010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B2777
|
Newark | #8 Str Epdm Blk/ Black Rohs Compliant: Yes |Belden 37508 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$4,364.9000 / $4,702.6600 | Buy Now |
DISTI #
BEL4852-500-ND
|
DigiKey | HOOKUP STRND 8AWG 7500V BLK Min Qty: 500 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.9277 | Buy Now |
DISTI #
566-37508010500
|
Mouser Electronics | Hook-up Wire #8 STR EPDM BLK RoHS: Compliant | 0 |
|
$4,155.8100 | Order Now |
DISTI #
70004018
|
RS | Hook-Up Wire, 8 AWG, Stranded, EPDM Ins, Black | Belden 37508 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$4,197.3700 | RFQ |