Part Details for 3750-1 by Pomona Electronics
Overview of 3750-1 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3750-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6625
|
Newark | Binding Post, 15A, 70Vdc, Panel, Brown Rohs Compliant: Yes |Pomona 3750-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9800 / $21.9000 | Buy Now |
DISTI #
501-2397-ND
|
DigiKey | CONN BIND POST KNURLED BROWN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$9.3376 / $9.4900 | Buy Now |
DISTI #
565-3750-1
|
Mouser Electronics | Test Plugs & Test Jacks BROWN GOLD PLATED RoHS: Compliant | 16 |
|
$9.3300 / $9.3400 | Buy Now |
|
Onlinecomponents.com |
10 In Stock |
|
$9.3400 / $10.9900 | Buy Now | |
DISTI #
51699322
|
Verical | Conn Binding Post SKT 1 POS ST Panel Mount 1 Port Min Qty: 5 Package Multiple: 1 Date Code: 1947 | Americas - 9 |
|
$13.3212 | Buy Now |
DISTI #
POM-3750-1
|
TME | Socket, 4mm banana, 15A, 2500V, brown, gold-plated, on panel, brass Min Qty: 1 | 0 |
|
$11.2500 / $11.9200 | RFQ |
DISTI #
3292192
|
element14 Asia-Pacific | BINDING POST, 15A, 70VDC, PANEL, BROWN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.0392 | Buy Now |
|
Master Electronics |
10 In Stock |
|
$9.3400 / $10.9900 | Buy Now | |
DISTI #
35443.1
|
TestEquity LLC | Pomona 3750-1 Binding Post, Gold Plt. (Brown) | 0 |
|
$10.9900 | Buy Now |
Part Details for 3750-1
3750-1 CAD Models
3750-1 Part Data Attributes:
|
3750-1
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3750-1
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | PANEL MOUNT, POLYCARBONATE | |
Connector Type | INTERCONNECTION DEVICE | |
Operating Temperature-Max | 115 °C |