Part Details for 374Z-05532 by TE Connectivity
Overview of 374Z-05532 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5532-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 9MM,100MΩ, no lossy | |
380-5532-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 9MM,100MΩ, no lossy | |
10093055-324LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 24 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 374Z-05532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS374Z-05532
|
Heilind Electronics | SPEED SEN DSY 1205.00 SHW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$230.1500 / $428.5000 | Buy Now |
DISTI #
TSS374Z-05532
|
Interstate Connecting Components | SPEED SEN DSY 1205.00 SHW | 0 |
|
Buy Now | |
DISTI #
000000000007197015
|
Sager | SPEED SEN DSY 1205.00 SHW Min Qty: 1 | 0 |
|
$263.6900 / $290.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$230.1500 / $428.5000 | Buy Now |