Part Details for 374H by Texas Instruments
Overview of 374H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1374HVIR#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LTC3374HFE#PBF | Analog Devices | 8-Ch Parallelable 1A Buck DC/D | |
LT1374HVCFE#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg |