There are no models available for this part yet.
Overview of 3749/68 100 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3749(0)-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, SSP, / | |
2SK3749-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
10163749-00012LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle Right Angle SMT Top Mount Dual Row 24in gold flash |
Price & Stock for 3749/68 100 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-3749/68100-DS-ND
|
DigiKey | CBL RIBN 68COND FLAT 0.025 GRAY Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
300 In Stock |
|
$3.4137 / $6.5500 | Buy Now | |
DISTI #
3749/68100-ND
|
DigiKey | CBL RIBN 68COND 0.025 GRAY 100' Min Qty: 100 Lead time: 6 Weeks Container: Spool |
200 In Stock |
|
$1.9733 / $3.4137 | Buy Now | |
DISTI #
MMM7000057326
|
Heilind Electronics | 7000057326 80001226705 UL/68/CAB/TYP1/TPE/RC/30AWG/SL | Americas - 0 in Stock |
|
$219.4014 / $226.3666 | Buy Now |