Part Details for 3749/60 100 by 3M Interconnect
Overview of 3749/60 100 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3749(0)-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, SSP, / | |
2SK3749-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
10163749-00012LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle Right Angle SMT Top Mount Dual Row 24in gold flash |
Price & Stock for 3749/60 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3749/60100-ND
|
DigiKey | CBL RIBN 60COND 0.025 GRAY 100' Min Qty: 100 Lead time: 6 Weeks Container: Spool |
500 In Stock |
|
$1.7437 / $3.0164 | Buy Now |
DISTI #
19-3749/60100-DS-ND
|
DigiKey | CBL RIBN 60COND FLAT 0.025 GRAY Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
300 In Stock |
|
$3.0164 / $5.7900 | Buy Now |
DISTI #
MMM7000057325
|
Heilind Electronics | 7000057325 80001226697 UL/60/CAB/TYP1/TPE/RC/30AWG/SL | Americas - 0 in Stock7 On Order |
|
$193.8703 / $210.0262 | Buy Now |