Part Details for 3749/34 by 3M Interconnect
Overview of 3749/34 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 3749/34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2943
|
Newark | Flat Cable, 34 Conductor, 100Ft, 30Awg, 150V, Cable Shielding:Unshielded, No. Of Conductors:34Conductor, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Gray Rohs Compliant: Yes |3M 3749/34 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$139.1900 | Buy Now |
DISTI #
7100161723
|
Avnet Americas | Flat Cable 34Conductors 30AWG 30.48m/91.44m Tinned Solid Copper Gray/Blue Edge 150V Roll - Cable Rools/Shrink Tubing (Alt: 7100161723) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$262.8263 / $297.0973 | Buy Now |
DISTI #
517-3749/34
|
Mouser Electronics | Flat Cables UL/34/CAB/TYP1/TPE RC/30G/SLD/.025"/300 RoHS: Compliant | 2 |
|
$248.4300 / $313.5100 | Buy Now |
Part Details for 3749/34
3749/34 CAD Models
3749/34 Part Data Attributes
|
3749/34
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3749/34
3M Interconnect
Wire And Cable, 34 Conductor(s), 30AWG, 150V, Flat Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
Diameter | 0.64 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 34 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 150 V | |
Shielding | NO | |
Stranding | 1X30 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |