Part Details for 374724B00032G by Boyd Corporation
Overview of 374724B00032G by Boyd Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 374724B00032G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M6207
|
Newark | Heat Sink, Thermal Resistance:15.3°C/W, Packages Cooled:Bga, External Width - Metric:35Mm, External Height - Metric:17.78Mm, External Length - Metric:35.6Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Product Range:- Rohs Compliant: Yes |Boyd 374724B00032G RoHS: Compliant Min Qty: 1344 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 | Buy Now |
DISTI #
V36:1790_07570877
|
Arrow Electronics | Heat Sink Passive BGA Pin Array Aluminum 15.3°C/W Black Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2415 | Americas - 385 |
|
$3.2010 | Buy Now |
DISTI #
75020233
|
RS | Extruded Heatsink, 374724B00032G | Boyd 374724B00032G RoHS: Compliant Min Qty: 1344 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0340 | RFQ |
DISTI #
83608262
|
Verical | Heat Sink Passive BGA Pin Array Aluminum 15.3°C/W Black Anodized RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2415 | Americas - 385 |
|
$3.2010 | Buy Now |
DISTI #
374724B00032G
|
TME | Heatsink: extruded, grilled, BGA, black, L: 35mm, W: 35mm, H: 18mm Min Qty: 672 | 0 |
|
$3.6000 | RFQ |
DISTI #
043184
|
Avnet Abacus | Heat Sink Passive BGA Pin Array Tape Metal 15.3�C/W Black Anodized (Alt: 043184) RoHS: Compliant Min Qty: 1344 Package Multiple: 672 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 374724B00032G
374724B00032G CAD Models
374724B00032G Part Data Attributes
|
374724B00032G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
374724B00032G
Boyd Corporation
Heat Sink, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 18 mm | |
Length | 35 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 35 mm |