Part Details for 374424B60023G by Boyd Corporation
Overview of 374424B60023G by Boyd Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 374424B60023G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M3963
|
Newark | Heat Sink, Thermal Resistance:20.3°C/W, Packages Cooled:Bga, External Width - Metric:27Mm, External Height - Metric:18.01Mm, External Length - Metric:27Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Product Range:- Rohs Compliant: Yes |Boyd 374424B60023G RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 | Buy Now |
DISTI #
037985
|
Avnet Americas | Heat Sink Passive BGA Pin Array Solder Anchor 20.3?C/W Black Anodized (Alt: 037985) RoHS: Compliant Min Qty: 1080 Package Multiple: 216 Lead time: 14 Weeks, 0 Days | 0 |
|
$3.1342 / $3.8354 | Buy Now |
DISTI #
75020228
|
RS | Extruded Heatsink, 374424B60023G | Boyd 374424B60023G RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1550 | RFQ |
DISTI #
374424B60023G
|
TME | Heatsink: extruded, grilled, BGA,FPGA, black, L: 27mm, W: 27mm Min Qty: 216 | 0 |
|
$3.7100 | RFQ |
DISTI #
037985
|
Avnet Abacus | Heat Sink Passive BGA Pin Array Solder Anchor 20.3�C/W Black Anodized (Alt: 037985) RoHS: Compliant Min Qty: 1080 Package Multiple: 216 Lead time: 18 Weeks, 0 Days | Abacus - 1944 |
|
Buy Now |
Part Details for 374424B60023G
374424B60023G CAD Models
374424B60023G Part Data Attributes
|
374424B60023G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
374424B60023G
Boyd Corporation
Heat Sink, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 18 mm | |
Length | 27 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 27 mm |