Part Details for 37422 by Essentra Components
Overview of 37422 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86837-422HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 22 Positions, 2.54 mm Pitch, Vertical, 9.65 mm (0.38 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 37422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-37422
|
Mouser Electronics | Racks & Rack Cabinet Accessories Pulls, Cover, Flush Snap-In - 1.5-2.2mm TH Panel | 0 |
|
$3.6900 / $5.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$3.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $13.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0600 / $5.2900 | Buy Now |