Part Details for 374218 by TE Connectivity
Overview of 374218 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 374218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERN374218
|
Heilind Electronics | ERMBGR FBUK GSE * M4 9999 ERME | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0900 / $11.0600 | Buy Now |
DISTI #
ERN374218
|
Interstate Connecting Components | ERMBGR FBUK GSE * M4 9999 ERME | 0 |
|
Buy Now | |
DISTI #
000000000005442937
|
Sager | Hard Metric Connectors M4 3MM/4.5MM GUIDE BUSH M4X8 THREADLOCK Min Qty: 10 | 0 |
|
$9.5800 / $17.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0900 / $11.0600 | Buy Now |