Part Details for 3742100041 by Littelfuse Inc
Overview of 3742100041 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3742100041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 222 |
|
RFQ | ||
|
Quest Components | FUSE,10A,250V,SLOW BLOW,RADIAL,5MM L/S,TR5 | 40 |
|
$0.5000 / $0.7500 | Buy Now |
Part Details for 3742100041
3742100041 CAD Models
3742100041 Part Data Attributes
|
3742100041
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3742100041
Littelfuse Inc
Electric Fuse, Time Lag Blow, 10A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 280 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 3742100041
This table gives cross-reference parts and alternative options found for 3742100041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3742100041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDP010 | Electric Fuse, | Conquer Electronics Co Ltd | 3742100041 vs PDP010 |
0673010.MXE | Electric Fuse, Slow Blow, 10A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 3742100041 vs 0673010.MXE |
34.7125 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 3742100041 vs 34.7125 |
37421000000 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 3742100041 vs 37421000000 |
0673010.DRT4 | Electric Fuse, Slow Blow, 10A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 3742100041 vs 0673010.DRT4 |
37421000430 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 3742100041 vs 37421000430 |
3742100000 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 3742100041 vs 3742100000 |
34.7225 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 3742100041 vs 34.7225 |
34.7325 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 3742100041 vs 34.7325 |
PDS010 | Electric Fuse, | Conquer Electronics Co Ltd | 3742100041 vs PDS010 |