Part Details for 37416300000 by Littelfuse Inc
Overview of 37416300000 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37416300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2075
|
Newark | Pcb Fuse, Time Delay, 50A, 250Vac, Fuse Current:6.3A, Voltage Rating Vac:250V, Product Range:Tr5 374 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 37416300000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 990 |
|
$0.5040 / $0.5960 | Buy Now |
DISTI #
67X4840
|
Newark | Fuse, 250V, Ul Tr5 Lag, Ammo, 6.3A, Fuse Current:6.3A, Voltage Rating Vac:250Vac, Product Range:Tr5 Series, Voltage Rating V Dc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 37416300000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4510 / $1.1400 | Buy Now |
DISTI #
WK4066CT-ND
|
DigiKey | FUSE BOARD MNT 6.3A 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1123 In Stock |
|
$0.4016 / $0.9500 | Buy Now |
DISTI #
576-37416300000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V UL TL LL 6.3A TR5 RoHS: Compliant | 1742 |
|
$0.4010 / $0.8400 | Buy Now |
|
Future Electronics | 374 Series Time Lag 6.3 A 250 V Radial Lead TR5® Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3950 / $0.4350 | Buy Now |
|
Future Electronics | 374 Series Time Lag 6.3 A 250 V Radial Lead TR5® Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3950 / $0.5300 | Buy Now |
DISTI #
77894001
|
Verical | Fuse Cartridge Slow Blow Acting 6.3A 250V Radial 8.5 X 8mm Thermoplastic Ammo CSA/UL RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 800 |
|
$0.7532 / $1.4420 | Buy Now |
DISTI #
37416300000
|
TME | Fuse: fuse, time-lag, 6.3A, 250VAC, THT, TR5, copper, 374, tinned Min Qty: 1 | 800 |
|
$0.5550 / $1.2020 | Buy Now |
|
ComSIT USA | TIME-LAG FUSE Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 50A (IR), Through Hole, TR5 RoHS: Compliant |
|
|
RFQ | |
|
Ozdisan Elektronik | FUSE BRD MNT 6.3A 250VAC RADIAL | 0 |
|
$0.8995 / $1.0344 | RFQ |
Part Details for 37416300000
37416300000 CAD Models
37416300000 Part Data Attributes
|
37416300000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37416300000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 144 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
Alternate Parts for 37416300000
This table gives cross-reference parts and alternative options found for 37416300000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37416300000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37416300430 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37416300000 vs 37416300430 |