-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
37415000410 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2073
|
Newark | Fuse, Pcb, 5A, 250V, Time Delay, Fuse Current:5A, Voltage Rating Vac:250V, Product Range:Tr5 374 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 476 |
|
$0.4500 / $0.6340 | Buy Now |
DISTI #
WK4063BK-ND
|
DigiKey | FUSE BOARD MNT 5A 250VAC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3129 In Stock |
|
$0.4356 / $1.1100 | Buy Now |
DISTI #
576-37415000410
|
Mouser Electronics | Fuses with Leads - Through Hole 250V UL TL SL 5A TR5 RoHS: Compliant | 1569 |
|
$0.4360 / $1.0800 | Buy Now |
DISTI #
72244555
|
RS | Fuse, 374 Series, Through Hole, Slow Blow, Radial, Can, 250VAC, 5A | Littelfuse 37415000410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1771 |
|
$0.9000 / $1.1200 | Buy Now |
|
Future Electronics | 374 Series Time Lag 250 V 5 A Ø 8.5 x 8 mm TR5® Subminiature Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$0.2850 / $0.3050 | Buy Now |
|
Quest Components | 306 |
|
$0.8722 / $2.4920 | Buy Now | |
DISTI #
37415000410
|
TTI | Fuses with Leads - Through Hole 250V UL TL SL 5A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 600 In Stock |
|
$0.4920 / $0.6210 | Buy Now |
DISTI #
000000000007265874
|
Sager | FUSE 250V UL TL TR5 SL 5A Min Qty: 1000 | 0 |
|
$0.5362 / $0.5621 | Buy Now |
|
LCSC | 50A 5A Plugin Disposable fuses ROHS | 1 |
|
$0.2654 / $0.4103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37415000410
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37415000410
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 87 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
This table gives cross-reference parts and alternative options found for 37415000410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37415000410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3741500041 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 37415000410 vs 3741500041 |
37415000430 | Littelfuse Inc | $0.7134 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 37415000410 vs 37415000430 |
37415000000 | Littelfuse Inc | $0.6413 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 37415000410 vs 37415000000 |