Part Details for 37411600000 by Littelfuse Inc
Overview of 37411600000 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37411600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2057
|
Newark | Fuse 250V Ul Tl Tr5 Ll Ammo 1.6A/ Ammo |Littelfuse 37411600000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4620 / $0.5020 | Buy Now |
DISTI #
WK4053CT-ND
|
DigiKey | FUSE BOARD MNT 1.6A 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Tape & Box (TB), Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.3312 / $1.1700 | Buy Now |
DISTI #
576-37411600000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V UL TL LL 1.6A TR5 RoHS: Compliant | 900 |
|
$0.4230 / $0.9900 | Buy Now |
DISTI #
V36:1790_06421315
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.6A 250V Radial 8.5 X 8mm Thermoplastic Ammo CSA/UL RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2338 | Americas - 2000 |
|
$0.3940 / $0.3994 | Buy Now |
DISTI #
V79:2366_26349618
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.6A 250V Radial 8.5 X 8mm Thermoplastic Ammo CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 1570 |
|
$0.3346 / $0.3390 | Buy Now |
|
Future Electronics | FUSE 250V UL TL TR5 LL AMMO 1.6A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3350 / $0.3650 | Buy Now |
DISTI #
73484848
|
Verical | Fuse Cartridge Slow Blow Acting 1.6A 250V Radial 8.5 X 8mm Thermoplastic Ammo CSA/UL RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2338 | Americas - 2000 |
|
$0.3940 / $0.3994 | Buy Now |
DISTI #
66455786
|
Verical | Fuse Cartridge Slow Blow Acting 1.6A 250V Radial 8.5 X 8mm Thermoplastic Ammo CSA/UL RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2112 | Americas - 1570 |
|
$0.3346 / $0.3366 | Buy Now |
|
ComSIT USA | TIME-LAG FUSE Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, TR5 RoHS: Compliant |
|
|
RFQ | |
|
Ozdisan Elektronik | FUSE BRD MNT 1.6A 250VAC RADIAL | 0 |
|
$0.8980 / $1.0327 | RFQ |
Part Details for 37411600000
37411600000 CAD Models
37411600000 Part Data Attributes
|
37411600000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37411600000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 6 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
Alternate Parts for 37411600000
This table gives cross-reference parts and alternative options found for 37411600000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37411600000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
34.7117 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | 37411600000 vs 34.7117 |
087501.6MXEP | Littelfuse Inc | $1.0000 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 37411600000 vs 087501.6MXEP |
067201.6MXE | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1.6A, 250VAC, 50A (IR), Through Hole, | 37411600000 vs 067201.6MXE |
37411600430 | Littelfuse Inc | $0.7134 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 37411600000 vs 37411600430 |
087401.6MXEP | Littelfuse Inc | $1.3400 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 37411600000 vs 087401.6MXEP |
067501.6DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 1.6A, 250VAC, 50A (IR), Through Hole, | 37411600000 vs 067501.6DRT4 |
0034.7317 | Schurter Electronic Components | $0.9740 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 37411600000 vs 0034.7317 |
7100.1017.13 | Schurter Electronic Components | $1.1472 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 250VDC, 50A (IR), Through Hole, ROHS COMPLIANT | 37411600000 vs 7100.1017.13 |
3741160041 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 37411600000 vs 3741160041 |
067301.6MXE | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 1.6A, 250VAC, 50A (IR), Through Hole, | 37411600000 vs 067301.6MXE |