Part Details for 37403 by ERNI
Overview of 37403 by ERNI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127737-4030LF | Amphenol Communications Solutions | SFP+ Copper Cable Assemblies, Cable Assemblies, 26AWG wire size, 25 Gbps, 20 Position, 2 signal pairs. | |
DM537403NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT | |
75374-031LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp to Wire Receptacle for 0.48mm (0.019in) |