Part Details for 3740 by Keithley Instruments
Overview of 3740 by Keithley Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3740-ZK-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-25ZK, /Embossed Tape |
Price & Stock for 3740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T8019
|
Newark | General Purpose Card, Accessory Type:Isolated Switch Card, For Use With:Keithley 3700 & 3700A Series Mainframes, Product Range:-, Features:32 Independent Channels Rohs Compliant: Yes |Keithley 3740 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,770.0000 | Buy Now |
DISTI #
795-3740
|
Mouser Electronics | Test Accessories - Other 28 INDEPENDENT FORM C AND 4 HIGH CURENT FORM A CARD RoHS: Compliant | 1 |
|
$1,740.5900 | Buy Now |
DISTI #
70231773
|
RS | Meter, Accy, 32-Channel Isolated Switch Card for 3706A, 3700 Series | Keithley Instruments 3740 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,770.0000 | RFQ |
DISTI #
19597.1
|
TestEquity LLC | Keithley 3740 Switch Card, General Purpose 32 Channel, Form C & A, 300V, 7A, 60W, 3700 Series | 25 |
|
$1,770.0000 | Buy Now |