Part Details for 373XP by Hammond Manufacturing
Overview of 373XP by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 373XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4305
|
Newark | Multi Tap Pri, 50/60Hz, 125Va Rohs Compliant: Yes |Hammond 373XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$307.7900 / $344.7300 | Buy Now |
DISTI #
3937-373XP-ND
|
DigiKey | PWR XFMR LAMINATED 125VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$532.7817 / $608.8900 | Buy Now |
DISTI #
HM5126-ND
|
DigiKey | PWR XFMR LAMINATED 125VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$317.1300 | Buy Now |
DISTI #
546-373XP
|
Mouser Electronics | Power Transformers Transformer, high voltage & filament, 125VA, 700V C.T. @ 127ma., 300P Series RoHS: Compliant | 0 |
|
$295.9500 / $331.4600 | Order Now |
DISTI #
70317271
|
RS | transformer - plate & filament | Hammond Manufacturing 373XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$379.2800 / $412.2600 | RFQ |
|
Onlinecomponents.com | transformer - plate & filament RoHS: Compliant | 1 Factory Stock |
|
$315.5000 / $339.9100 | Buy Now |
|
Powell Electronics | MULTI TAP PRI, 50/60HZ, 125VA Min Qty: 1 | 1 |
|
$308.4500 / $360.6500 | Buy Now |
|
Master Electronics | transformer - plate & filament RoHS: Compliant | 1 Factory Stock |
|
$315.5000 / $339.9100 | Buy Now |
Part Details for 373XP
373XP CAD Models
373XP Part Data Attributes
|
373XP
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
373XP
Hammond Manufacturing
Power Transformer,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 107.95 mm | |
Input Voltage-Nom | 100/110/120/200/220/240 V | |
Isolation Voltage | 2000 V | |
Length | 98.552 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 3 | |
Output Current 1 | 4 A | |
Output Current 2 | 0.127 A | |
Output Voltage 1 | 700 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 120V CT | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 125 VA | |
Width | 84.074 mm |