Part Details for 3736X7R405K2NT9B by Presidio Components Inc
Overview of 3736X7R405K2NT9B by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3736X7R405K2NT9B
3736X7R405K2NT9B CAD Models
3736X7R405K2NT9B Part Data Attributes
|
3736X7R405K2NT9B
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
3736X7R405K2NT9B
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4uF, Surface Mount, 3736, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 3736 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3736 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3736X7R405K2NT9B
This table gives cross-reference parts and alternative options found for 3736X7R405K2NT9B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3736X7R405K2NT9B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3736X7R405K2P6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4uF, Surface Mount, 3736, CHIP | Presidio Components Inc | 3736X7R405K2NT9B vs 3736X7R405K2P6 |
3736X7R405K2NT6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4uF, Surface Mount, 3736, CHIP | Presidio Components Inc | 3736X7R405K2NT9B vs 3736X7R405K2NT6A |
3736X7R405K2NT64 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4uF, Surface Mount, 3736, CHIP | Presidio Components Inc | 3736X7R405K2NT9B vs 3736X7R405K2NT64 |
3736X7R405K2PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4uF, Surface Mount, 3736, CHIP | Presidio Components Inc | 3736X7R405K2NT9B vs 3736X7R405K2PB |
3736X7R405K2NG4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4uF, Surface Mount, 3736, CHIP | Presidio Components Inc | 3736X7R405K2NT9B vs 3736X7R405K2NG4 |
3736X7R405K2F5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4uF, Surface Mount, 3736, CHIP | Presidio Components Inc | 3736X7R405K2NT9B vs 3736X7R405K2F5 |
3736X7R405K2F6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4uF, Surface Mount, 3736, CHIP | Presidio Components Inc | 3736X7R405K2NT9B vs 3736X7R405K2F6 |
3736X7R405K2NT91 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4uF, Surface Mount, 3736, CHIP | Presidio Components Inc | 3736X7R405K2NT9B vs 3736X7R405K2NT91 |
3736X7R405K2FB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4uF, Surface Mount, 3736, CHIP | Presidio Components Inc | 3736X7R405K2NT9B vs 3736X7R405K2FB |
3736X7R405K2P5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4uF, Surface Mount, 3736, CHIP | Presidio Components Inc | 3736X7R405K2NT9B vs 3736X7R405K2P5 |