Part Details for 37338 by Protektive Pak
Overview of 37338 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-338ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 38 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for 37338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3149
|
Newark | Inplant Handler, Cell Size 10 X 8-1/8 X 2-3/4 In |Protektive Pak 37338 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2700 | Buy Now |
DISTI #
37338-ND
|
DigiKey | ESD HANDLER 10X8-1/8X2-3/4 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.1820 | Buy Now |
DISTI #
809-37338
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, CELL SIZE 10 x 8-1/8 x 2-3/4 IN | 0 |
|
$56.9600 / $64.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.5600 | Buy Now |
DISTI #
10065634
|
Techni-Tool, Inc. | Protektive Pak 37338 In-Plant Handler, Cell Size 10 x 8-1/8 x 2-3/4in | 0 |
|
$59.8600 | Buy Now |
DISTI #
10065634
|
TestEquity LLC | Protektive Pak 37338 In-Plant Handler, Cell Size 10 x 8-1/8 x 2-3/4in | 0 |
|
$59.8600 | Buy Now |