Part Details for 37333 by FTZ Industries
Overview of 37333 by FTZ Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AI-1C3-33E137.333333 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 37333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54611856
|
Verical | 37333 Min Qty: 13 Package Multiple: 1 | Americas - 40 |
|
$1.3655 / $1.4491 | Buy Now |
DISTI #
37333
|
PEI Genesis | CNS NYLON 22-18GA TO 16-14GA Min Qty: 1 | 40 |
|
$0.8500 / $0.9400 | Buy Now |