Part Details for 37311600410 by Littelfuse Inc
Overview of 37311600410 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37311600410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1986
|
Newark | Fuse, Pcb, 1.6A, 250V, Fast Acting, Fuse Current:1.6A, Voltage Rating Vac:250V, Product Range:Tr5 373 Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 37311600410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 700 |
|
$0.5630 / $0.7930 | Buy Now |
DISTI #
WK3053BK-ND
|
DigiKey | FUSE BOARD MNT 1.6A 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
624 In Stock |
|
$0.5446 / $1.2700 | Buy Now |
DISTI #
576-37311600410
|
Mouser Electronics | Fuses with Leads - Through Hole 250V UL FA SL 1.6A TR5 RoHS: Compliant | 1014 |
|
$0.5600 / $1.2600 | Buy Now |
DISTI #
E02:0323_00180447
|
Arrow Electronics | Fuse Radial Lead Fast Acting 1.6A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2340 | Europe - 167 |
|
$0.5294 / $0.8291 | Buy Now |
DISTI #
75564679
|
RS | FUSE 250V UL FA TR5 SL 1.6A | Littelfuse 37311600410 Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 | RFQ |
|
Future Electronics | 373 Series Fast-Acting 250 V 1.6 A Ø 8.5 x 8 mm Through Hole Radial Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.5200 / $0.5700 | Buy Now |
|
Future Electronics | 373 Series Fast-Acting 250 V 1.6 A Ø 8.5 x 8 mm Through Hole Radial Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.5200 / $0.5600 | Buy Now |
DISTI #
71798785
|
Verical | Fuse Radial Lead Fast Acting 1.6A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2340 | Americas - 160 |
|
$0.5283 / $0.7295 | Buy Now |
DISTI #
37311600410
|
TTI | Fuses with Leads - Through Hole 250V UL FA SL 1.6A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1950 In Stock |
|
$0.5600 / $0.7700 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1.6A 250VAC RADIAL | 0 |
|
$1.1004 / $1.2104 | RFQ |
Part Details for 37311600410
37311600410 CAD Models
37311600410 Part Data Attributes
|
37311600410
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37311600410
Littelfuse Inc
Electric Fuse, Fast Blow, 1.6A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CUL; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
Alternate Parts for 37311600410
This table gives cross-reference parts and alternative options found for 37311600410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37311600410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.7317 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 37311600410 vs 34.7317 |
34.7117 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 37311600410 vs 34.7117 |
0034.7317 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 37311600410 vs 0034.7317 |
087401.6MXEP | Electric Fuse, Fast Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37311600410 vs 087401.6MXEP |
34.7217 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 37311600410 vs 34.7217 |
3741160000 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37311600410 vs 3741160000 |
PGP1.60 | Electric Fuse, | Conquer Electronics Co Ltd | 37311600410 vs PGP1.60 |
PDP1.60 | Electric Fuse, | Conquer Electronics Co Ltd | 37311600410 vs PDP1.60 |
7100.1017.13 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 250VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 37311600410 vs 7100.1017.13 |
067401.6MXE | Electric Fuse, Fast Blow, 1.6A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 37311600410 vs 067401.6MXE |