Part Details for 37311600000 by Littelfuse Inc
Overview of 37311600000 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37311600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1985
|
Newark | Fuse 250V Ul Fa Tr5 Ll Ammo 1.6A/ Ammo |Littelfuse 37311600000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5780 / $0.6270 | Buy Now |
DISTI #
37311600000-ND
|
DigiKey | FUSE BOARD MNT 1.6A 250VAC RAD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5997 | Buy Now |
DISTI #
576-37311600000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V UL FA LL 1.6A TR5 RoHS: Compliant | 30 |
|
$0.5870 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5320 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1.6A 250VAC RADIAL | 0 |
|
$1.0442 / $1.1486 | RFQ |
Part Details for 37311600000
37311600000 CAD Models
37311600000 Part Data Attributes
|
37311600000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37311600000
Littelfuse Inc
Electric Fuse, Fast Blow, 1.6A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CUL; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
Alternate Parts for 37311600000
This table gives cross-reference parts and alternative options found for 37311600000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37311600000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.7317 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 37311600000 vs 34.7317 |
34.7117 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 37311600000 vs 34.7117 |
0034.7317 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 37311600000 vs 0034.7317 |
087401.6MXEP | Electric Fuse, Fast Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37311600000 vs 087401.6MXEP |
34.7217 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 37311600000 vs 34.7217 |
37311600410 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37311600000 vs 37311600410 |
3741160000 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37311600000 vs 3741160000 |
PGP1.60 | Electric Fuse, | Conquer Electronics Co Ltd | 37311600000 vs PGP1.60 |
PDP1.60 | Electric Fuse, | Conquer Electronics Co Ltd | 37311600000 vs PDP1.60 |
7100.1017.13 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 250VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 37311600000 vs 7100.1017.13 |