Part Details for 37304-B163-00E-MB by 3M
Overview of 37304-B163-00E-MB by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-304ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 4 Position, 2.00mm (0.079in) Pitch, Vertical | |
G823MB16321KEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,SMT,2x8Pin,30u\\ Gold,NY4T,With Location Post,With CAP |
Price & Stock for 37304-B163-00E-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70114422
|
RS | Conn, Rect, Socket, 2mm, 4 Pos, 26-24 AWG, Orange, Mini Clamp II, IDC/Discrete | 3M 37304-B163-00E-MB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $2.8000 | RFQ |