Part Details for 37304-2165-000 FL 100 by 3M Interconnect
Overview of 37304-2165-000 FL 100 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2165ACPZ-1.2-R7 | Analog Devices | High Eff Step Down Sync Reg 6V | |
ADP2165ACPZ-1.0-R7 | Analog Devices | High Eff Step Down Sync Reg 6V | |
ADP2165ACPZ-1.5-R7 | Analog Devices | High Eff Step Down Sync Reg 6V |
Price & Stock for 37304-2165-000 FL 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K3130
|
Newark | Wtb Conn, Rcpt, 4Pos, 1Row, 2Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2Mm, No. Of Rows:1 Row, No. Of Contacts:4Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |3M 37304-2165-000 FL 100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$2.1700 / $3.7400 | Buy Now |
DISTI #
3M157320-ND
|
DigiKey | CONN RCPT 4POS IDC 20-22AWG GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$2.0755 / $3.8400 | Buy Now |
DISTI #
21K3130
|
Avnet Americas | Mini Clamp Connector Housing Receptacle 4 Position Panel Mount IDT - Bulk (Alt: 21K3130) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 60 Partner Stock |
|
$2.9900 / $3.7400 | Buy Now |
DISTI #
517-37304-2165-000-1
|
Mouser Electronics | Automotive Connectors 4P WRMNT SKT BLUE WITHOUT LATCH RoHS: Compliant | 0 |
|
$2.0700 / $3.8400 | Order Now |