Part Details for 37303-A206-00E MB by 3M Interconnect
Overview of 37303-A206-00E MB by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2069-ALB | Coilcraft Inc | General Purpose Inductor, 25uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DA2062-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2069-ALC | Coilcraft Inc | General Purpose Inductor, 25uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 37303-A206-00E MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M5249
|
Newark | Wire-Board Connector, Socket, 3 Position, 2Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2Mm, No. Of Rows:1 Row, No. Of Contacts:3Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |3M 37303-A206-00E MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$1.7100 | Buy Now |
DISTI #
3M9019-ND
|
DigiKey | CONN RCPT 3POS IDC 20-24AWG GOLD Min Qty: 3000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0052 | Buy Now |
Part Details for 37303-A206-00E MB
37303-A206-00E MB CAD Models
37303-A206-00E MB Part Data Attributes
|
37303-A206-00E MB
3M Interconnect
Buy Now
|
Compare Parts:
37303-A206-00E MB
3M Interconnect
|
Samacsys Manufacturer | 3M |