Part Details for 37301000430 by Littelfuse Inc
Overview of 37301000430 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37301000430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1951
|
Newark | Fuse, Pcb, 100Ma, 250V, Fast Acting, Fuse Current:100Ma, Voltage Rating Vac:250V, Product Range:Tr5 373 Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 37301000430 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9020 | Buy Now |
DISTI #
F4486-ND
|
DigiKey | FUSE BRD MNT 100MA 250VAC RADIAL Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9207 | Buy Now |
DISTI #
576-3730100000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V UL FA SL .100A TR5 RoHS: Compliant | 0 |
|
$0.8520 / $1.1900 | Order Now |
DISTI #
75564657
|
RS | FUSE 250V UL FA TR5 SL .100A | Littelfuse 37301000430 Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.5920 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 100MA 250VAC RADIAL | 0 |
|
$1.1432 / $1.2575 | RFQ |
Part Details for 37301000430
37301000430 CAD Models
37301000430 Part Data Attributes
|
37301000430
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37301000430
Littelfuse Inc
Electric Fuse, Fast Blow, 0.1A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CUL; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
Alternate Parts for 37301000430
This table gives cross-reference parts and alternative options found for 37301000430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37301000430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0874.100MXEP | Littelfuse Inc | $1.8250 | Electric Fuse, Fast Blow, 0.1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 37301000430 vs 0874.100MXEP |
PGP.100 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | 37301000430 vs PGP.100 |
0875.100MXEP | Littelfuse Inc | $0.6964 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 37301000430 vs 0875.100MXEP |
0673.100MXE | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 0.1A, 250VAC, 50A (IR), Through Hole, | 37301000430 vs 0673.100MXE |
PGS.100 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | 37301000430 vs PGS.100 |
0672.100DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.1A, 250VAC, 50A (IR), Through Hole, | 37301000430 vs 0672.100DRT4 |
0674.100DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.1A, 250VAC, 50A (IR), Through Hole, | 37301000430 vs 0674.100DRT4 |
0674.100MXE | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.1A, 250VAC, 50A (IR), Through Hole, | 37301000430 vs 0674.100MXE |
34.7305 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.1A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | 37301000430 vs 34.7305 |
0034.7305 | Schurter Electronic Components | $0.9740 | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 37301000430 vs 0034.7305 |