Part Details for 373-CLEAR-48MMX50M by 3M
Overview of 373-CLEAR-48MMX50M by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM54LS122J/B | Rochester Electronics LLC | 54LS122 - Multivibrator, Monostable Retriggerable, With Clear | |
54H73J/C | Rochester Electronics LLC | 54H73 - Dual JK FF w/Clear | |
54H73W | Rochester Electronics LLC | 54H73 - Dual JK FF w/Clear |
Price & Stock for 373-CLEAR-48MMX50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
701-386
|
TestEquity LLC | 3M 373-CLEAR-48MMX50M Carton Sealing Tape, High Performance, Hot Melt Adhesive, 48mm x 50m, Clear | 0 |
|
$4.1400 | Buy Now |