Part Details for 373-0410-01-203 by Dialight
Overview of 373-0410-01-203 by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 373-0410-01-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1051
|
Newark | Lamp, Indicator, Incandescent, T-3 1/4, Lamp Base Type:-, Mounting Hole Dia:17.46Mm, Current Rating:170Ma, Supply Voltage:28V, Lens Shape:-, Product Range:-, Bulb Size:T-3 1/4, Power Rating:75W Rohs Compliant: No |Dialight 373-0410-01-203 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$19.8200 / $27.7500 | Buy Now |
DISTI #
2266-373-0410-01-203-ND
|
DigiKey | MIN. PANEL IND. Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
731 In Stock |
|
$21.0700 / $25.5600 | Buy Now |
DISTI #
645-373041001203
|
Mouser Electronics | Lamp Holders & Accessories RED CAP PNL MT BASE WATERTIGHT RoHS: Not Compliant | 63 |
|
$19.0700 / $25.5600 | Buy Now |
DISTI #
70718572
|
RS | MIN. PANEL IND., Classic PMI | Dialight 373-0410-01-203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$23.7100 / $27.8900 | Buy Now |
|
Onlinecomponents.com | Accessory for panel Indicators |
622 In Stock |
|
$18.3200 / $30.1800 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 17.55 MM, 11/16" MOUNTING HOLE, WATERTIGHT, MILITARY PANEL MOUNT INDICATOR | 9 |
|
$26.5620 / $27.9600 | Buy Now |
DISTI #
373-0410-01-203
|
TTI | Lamp Holders & Accessories RED CAP PNL MT BASE WATERTIGHT Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$18.2700 / $25.2500 | Buy Now |
DISTI #
000000000000024260
|
Sager | Lamp Holders & Accessories RED CAP PNL MT BASE WATERTIGHT Min Qty: 1 | 547 |
|
$18.6300 / $24.0400 | Buy Now |
|
Master Electronics | Accessory for panel Indicators |
622 In Stock |
|
$18.3200 / $30.1800 | Buy Now |
Part Details for 373-0410-01-203
373-0410-01-203 CAD Models
373-0410-01-203 Part Data Attributes:
|
373-0410-01-203
Dialight
Buy Now
|
Compare Parts:
373-0410-01-203
Dialight
|
Samacsys Manufacturer | Dialight |