Part Details for 372X by Hammond Manufacturing
Overview of 372X by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 372X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2354
|
Newark | Transformer Rohs Compliant: Yes |Hammond 372X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$105.9900 | Buy Now |
DISTI #
3937-372X-ND
|
DigiKey | PWR XFMR LAMINATED 75VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$195.0545 / $228.0500 | Buy Now |
DISTI #
HM5116-ND
|
DigiKey | PWR XFMR LAMINATED 75VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$101.9100 | Buy Now |
DISTI #
546-372X
|
Mouser Electronics | Power Transformers Transformer, high voltage & filament, 75VA, 620V C.T. @ 81ma., 300 Series RoHS: Compliant | 2 |
|
$101.9100 | Buy Now |
DISTI #
70317265
|
RS | transformer - plate & filament | Hammond Manufacturing 372X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$130.4800 / $143.3800 | RFQ |
|
Onlinecomponents.com | transformer - plate & filament RoHS: Compliant | 8 Factory Stock |
|
$106.7900 / $134.0000 | Buy Now |
|
Powell Electronics | MULTI-TAP PRI, 75VA, 50/60 HZ Min Qty: 1 | 5 |
|
$107.2800 / $125.4300 | Buy Now |
|
Master Electronics | transformer - plate & filament RoHS: Compliant | 8 Factory Stock |
|
$106.7900 / $134.0000 | Buy Now |
Part Details for 372X
372X CAD Models
372X Part Data Attributes
|
372X
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
372X
Hammond Manufacturing
XFRMR LAMINATED 75VA CHAS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 77.724 mm | |
Input Voltage-Nom | 100/110/120/200/220/230/240 V | |
Isolation Voltage | 2000 V | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 3 | |
Output Current 1 | 2.4 A | |
Output Current 2 | 0.081 A | |
Output Voltage 1 | 620 V | |
Output Voltage 2 | 6.3 V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 75 VA | |
Width | 63.5 mm |