Part Details for 37244 by Elesa SPA
Overview of 37244 by Elesa SPA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-244ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 44 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for 37244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4175-37244-ND
|
DigiKey | M.443-CH, BRIDGE HANDLES, POLYAM Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$7.0000 | Buy Now |