37242C
Description: General Purpose Inductor, 2.4uH, 10%, 1 Element, SMD, 5745, CHIP, 5745, ROHS COMPLIANT

Overview of 37242C by Murata Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 37242C by Murata Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 59T0247
Newark Inductor, 2.4Uh, 12A, 10%, Smd, Inductance:2.4Μh, Rms Current (Irms):12A, Inductor Construction:Unshielded, Saturation Current (Isat):16.5A, Product Range:3700 Series, Dc Resistance Max:0.003Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 37242C Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.5300
$1.5300 Buy Now
DISTI # 811-2516-1-ND
DigiKey FIXED IND 2.4UH 12A 3 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.3300
  • 550 $1.3300
$1.3300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 13 Weeks Container: Reel 0
Reel
  • 550 $1.4200
$1.4200 Buy Now
DISTI # 000000000003574462
Sager Power Inductors - SMD 2.4 UH 12A Min Qty: 550 0
  • 550 $1.3300
  • 1,100 $1.2900
$1.2900 / $1.3300 Buy Now

CAD Models for 37242C by Murata Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 37242C by Murata Power Solutions

37242C
Murata Power Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
Package Description
5745
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
5745
Construction
Rectangular
DC Resistance
0.003 Ω
Inductance-Nom (L)
2.4 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Height
6.8 mm
Package Length
11.5 mm
Package Style
SMT
Package Width
14.5 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
12 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. 37242C
    Murata Power Solutions
    General Purpose Inductor, 2.4uH, 10%, 1 Element, SMD, 5745, CHIP, 5745, ROHS COMPLIANT
    VS

Related Parts for 37242C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 37242C by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 37242C by Murata Power Solutions

  • Please alert me when 37242C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 37242C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 37242C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 37242C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 37242C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 37242C by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: