-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1935
|
Newark | Fuse, Pcb, 5A, 250V, Time Delay, Fuse Current:5A, Voltage Rating Vac:250V, Product Range:Tr5 372 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 37215000411 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 686 |
|
$0.4730 / $1.0500 | Buy Now |
DISTI #
WK4263BK-ND
|
DigiKey | FUSE BOARD MNT 5A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
391 In Stock |
|
$0.4007 / $1.0300 | Buy Now |
DISTI #
576-37215000411
|
Mouser Electronics | Fuses with Leads - Through Hole IEC TL LBC SL 5A TR5 RoHS: Compliant | 10 |
|
$0.4000 / $1.0100 | Buy Now |
DISTI #
72244554
|
RS | Fuse, Board Mount, 372 Series, Slow Blow, Radial, 250VAC, 5A | Littelfuse 37215000411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.8400 / $1.0500 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250V 5 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 5197Bag |
|
$0.3950 / $0.4800 | Buy Now |
DISTI #
79321754
|
Verical | Fuse Cartridge Slow Blow Acting 5A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus Min Qty: 1000 Package Multiple: 1000 Date Code: 2412 | Americas - 4000 |
|
$0.5214 | Buy Now |
DISTI #
60176964
|
Verical | Fuse Cartridge Slow Blow Acting 5A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus Min Qty: 45 Package Multiple: 1 | Americas - 1006 |
|
$0.5300 / $0.6963 | Buy Now |
DISTI #
37215000411
|
TTI | Fuses with Leads - Through Hole IEC TL LBC SL 5A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1050 In Stock |
|
$0.4500 / $0.5780 | Buy Now |
DISTI #
3721500041
|
TTI | Fuses with Leads - Through Hole 5A 250V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2630 / $0.2740 | Buy Now |
DISTI #
37215000411
|
TME | Fuse: fuse, time-lag, 5A, 250VAC, THT, TR5, copper, 372, 5.08mm, bulk Min Qty: 1000 | 0 |
|
$0.1480 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37215000411
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37215000411
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 115 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 37215000411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37215000411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37215000431 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37215000411 vs 37215000431 |
3721500051 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37215000411 vs 3721500051 |
3721500043 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37215000411 vs 3721500043 |
3721500041 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37215000411 vs 3721500041 |
37215000511 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37215000411 vs 37215000511 |